• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Sunset Stand Tablet PC stand Apple iPad 10.9" 27,7 cm (10,9")

EAN:
Part number:
Item no:
1/6
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sunset stand for iPad 10.9"/11" black anodized

  • Premium iPad Table Stand
  • Milled from a massive aluminum block
  • Anodised surface
  • Removable Alcantara® inlay
  • Round shape, flush with the iPad
  • Stable base with non-slip base
  • Integrated USB-C port
  • Detachable cable for portability

Technical specifications

Product type

Tablet PC stand

Compatible with

Apple

Suitable for

iPad 10.9"

Suitable for

27,7 cm (10,9")

Suitable for

27,7 cm (10,9")

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791606 Displine Sunset Stand Tablet PC stand Apple iPad 10.9" 27,7 cm (10,9")

Description

The Sunset stand is a premium iPad table stand, manufactured from a massive aluminum block with a fine anodized surface. The replaceable Alcantara® inlay protects the iPad reliably against scratches. The stable base with non-slip base ensures a secure stand. The iPad is permanently powered via the integrated USB-C connection.

This text is machine translated.

Features

  • Alcantara® Panel replaceable

Scope of delivery

  • User manual.
  • Table stand with integrated cable
  • Exchangeable Alcantara® panel

System requirements

  • IPad 10.9" (10th Gen) | iPad 11" (A16)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)