• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Sunset Tablet PC wall bracket Apple iPad 10.9" 27,7 cm (10,9")

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sunset for iPad 10.9"/11" titanium anodized

  • Premium designer iPad wall bracket
  • Milled from a massive aluminum block
  • Round shape, flush with the iPad
  • Replaceable Alcantara® inlay panels
  • Integrated USB-C charging cable
  • One-sided open design
  • Resistant to scratches and finger prints
  • Optional flush-mounted power supply

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad 10.9"

Suitable for

27,7 cm (10,9")

Suitable for

27,7 cm (10,9")

Factory colour

Titanium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791590 Displine Sunset Tablet PC wall bracket Apple iPad 10.9" 27,7 cm (10,9")

Description

Sunset is a premium designer iPad wall bracket, milled precisely from a single solid aluminum block and refined with an anodized surface. The round shape merges flush with the iPad and gives the room a new elegance. The replaceable Alcantara® inlay panel protects the iPad and at the same time offers an individual look. The iPad always stays charged thanks to the integrated USB-C charging cable.

This text is machine translated.

Features

  • USB-C power supply can be ordered separately; Alcantara® panel can be replaced

Scope of delivery

  • User manual.
  • Wall holder with integrated USB-C charging cable
  • Alcantara® Inlay-Panel
  • Installation material (4 screws and wall plugs)
  • Hook for Alcantara® Panel

System requirements

  • IPad 10.9" (10th Gen) | iPad 11" (A16)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)