• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group CFF 18 Cool box EEC: B (A - G) Compressor 230 V AC, 12 V DC Dark grey 19 l +10 °C to -16 °C

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable compressor cool box, 19 l, 12/24 V DC and 110–240 V AC voltage

  • This incredibly light compressor cool box is extremely compact and flexible to use. With the ergonomic handle you can easily carry the portable cool box anywhere. Whether car, truck, van or at home – the CFF 18 can be comfortably used everywhere. The refrigerator/freezer temperature can be set between +20 and -18 °C and keeps the temperature independent of the ambient temperature at minimum power consumption.

Technical specifications

Product type

Cool box

Operating voltage

230 V AC

12 V DC

Tcooling temperature range

+10 °C to -16 °C

Operation principle

Compressor

Factory colour

Dark grey

Cool box features

Deep freeze function

Incl. shoulder strap

LED indicator light

Adjustable temperature

Dim

(L x W x H) 315 x 508 x 421 mm

Weight

9.77 kg

Total storage capacity

19 l

B (A - G)

Width

508 mm

Height

421 mm

Length

315 mm

Design type

Free standing appliance

32 kWh/year

Air con category

N

T

Airborne noise

42 dBa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701953 Dometic Group CFF 18 Cool box EEC: B (A - G) Compressor 230 V AC, 12 V DC Dark grey 19 l +10 °C to -16 °C

Description

The Dometic CFF 18 is an extremely light compressor cooling box. It is equipped with an energy-efficient compressor and provides reliable cooling with minimum power consumption even at high outdoor temperatures. With the ergonomic handle you can easily carry the portable cool box anywhere. Whether car, camper van, holiday home or truck – the CFF 18 can easily be connected everywhere. The refrigerator/freezer temperature can be set between +20 and -18 °C. A practical cut-off grid ensures order. Do you want to securely mount the cooler box in the vehicle? Our CFX-QFK mounting kit is available for this purpose. Available as an optional accessory.

This text is machine translated.

Scope of delivery

  • Cool box, connection cable 12V and 230V, operating instructions

More interesting products

(*All information is plus legal VAT)