• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group CFX2 57 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Ocean 57 l +20 °C to -22 °C

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Portable compressor cool box, 57 l

  • With this reliable electric cool box, you can take more of your favorite food and drink with you, no matter where your journey takes you. With its stable design it is Ideal for outdoor adventure. This large electric cool box has a smartphone APP for controlling the internal temperature, ergonomic folding handles for carrying and a digital display, making it perfect for your next weekend adventure.

Technical specifications

Product type

Cool box

Operating voltage

12 V DC

230 V AC

Tcooling temperature range

+20 °C to -22 °C

Operation principle

Compressor

Factory colour

Ocean

Cool box features

App-controlled

Deep freeze function

Incl. display

Adjustable temperature

Water drain

Dim

(L x W x H) 709 x 458 x 503 mm

Weight

18.5 kg

Total storage capacity

57 l

B (A - G)

Width

458 mm

Height

503 mm

Length

709 mm

Depth

458 mm

Design type

Free standing appliance

32 kWh/year

Air con category

N

T

Airborne noise

43 dBa

Freezer compartment volume

57 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701964 Dometic Group CFX2 57 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Ocean 57 l +20 °C to -22 °C

Conformity certificate

Conformity certificate 3701964 Dometic Group CFX2 57 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Ocean 57 l +20 °C to -22 °C

Description

The perfect electric cool box for weekend trips. The energy-efficient Dometic CFX2 57 cool box   operates with AC (110–140 V) or DC (12 volt / 24 volt) and can be easily controlled via a smartphone APP. Its stable design with strengthened corners is as designed for rough terrains. At the same time, the 3-stage dynamic battery protection system protects the car batteries against excessive discharge. Moreover, the functional drain plug allows quick and easy cleaning. Prepare yourself for your next weekend adventure with this large electric cool box. It is the perfect solution to keep food fresh and make your outdoor experience smooth.

This text is machine translated.

Scope of delivery

  • Cool box, connection cable 12V and 230V, operating instructions

More interesting products

(*All information is plus legal VAT)