• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group COOL ICE CI15 Cool box Passive Moss green

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cool Box, 15 l, Colour Moss

  • This 15 liter cool box will provide you with a loyal service on the next camping or fishing trip. In the CI 15, ice and cooling batteries remain frozen for several days. Its rotation-shaped housing is practically indestructible – with stable carrying handles, rubber closures that can be opened with one hand and a slot for securing your favorite CI-accessories from Dometic (bottle opener, cup holder or fishing rod holder).

Technical specifications

Product type

Cool box

Operation principle

Passive

Factory colour

Moss green

Cool box features

7-day cooling

w/o battery

w/o charger

Dim

(L x W x H) 450 x 303 x 303 mm

Weight

4.3 kg

n.rel.

Width

303 mm

Height

303 mm

Length

450 mm

Depth

303 mm

Design type

Free standing appliance

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701956 Dometic Group COOL ICE CI15 Cool box Passive Moss green

Description

In this 15-liter cool box, ice or cooling batteries remain frozen for several days thanks to their thick PU insulated walls and one-piece, rotary-shaped construction. The Dometic CI 15 is Smart in many ways: A tightly closing lid keeps the cold inside and the heat outside, the single hand rubber lock is extremely user friendly and you also have the choice between two carrying options (ergonomic loop handle or especially stable grip embedded in the housing). In addition, it has a smart accessory holder for convenient things like bottle opener, cup holder or fishing rod holder (sold separately).

This text is machine translated.

Scope of delivery

  • Cool box, instructions for use

More interesting products

(*All information is plus legal VAT)