• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO251S Handheld battery vacuum cleaner 7.2 V 70 W Bagless

1/26
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO 2-in-1 Handheld & Air Duster - 7.2 V

  • Durable and powerful BLDC motor, 90,000 rpm
  • Perfect for removing dust from electronics, small devices, components and difficult accessible places
  • Suitable for inflating small and large air articles (e.g. beach utensils and air mattresses)
  • Powerful handheld vacuum cleaner for the home, car or office
  • Completely wireless - up to 30 minutes running time
  • Ergonomic and light design
  • Including 8 attachments for suction, blowing and pumping
  • Air pressure: 16 kPa – Air speed: 28–32 m/s.
  • 3 extremely powerful gears
  • Integrated LED light for better visibility
  • USB-C cable and 5V adapter included

Technical specifications

70 W

Product type

Handheld battery vacuum cleaner

Factory colour

Black

Green

Voltage

7.2 V

Power consumption (max.)

70 W

Power supply (LOV)

rechargeable

via USB

Rechargeable battery technology

Li-ion

Max. battery life

30 h

Features

Bagless

Vacuum technology

Without pouch

Width

6.10 cm

Height

17.50 cm

Depth

10.80 cm

Suction

16 kPa

Additional nozzles

8 attachments

Dim

(W x H x D) 6.10 x 17.50 x 10.80 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778805 DOMO DO251S Handheld battery vacuum cleaner 7.2 V 70 W Bagless

Description

Durable and powerful BLDC motor, 90,000 rpm
Perfect for removing dust from electronics, small devices, components and difficult accessible places
Suitable for inflating small and large air articles (e.g. beach utensils and air mattresses)
Powerful handheld vacuum cleaner for the home, car or office
Completely wireless - up to 30 minutes running time
Ergonomic and light design
Including 8 attachments for suction, blowing and pumping
Air pressure: 16 kPa – Air speed: 28–32 m/s.
3 extremely powerful gears
Integrated LED light for better visibility
USB-C cable and 5V adapter included

This text is machine translated.

Features

  • Durable and powerful BLDC motor, 90,000 rpm
  • Perfect for removing dust from electronics, small devices, components and difficult accessible places
  • Suitable for inflating small and large air articles (e.g. beach utensils and air mattresses)
  • Powerful handheld vacuum cleaner for the home, car or office
  • Completely wireless - up to 30 minutes running time
  • Ergonomic and light design
  • Including 8 attachments for suction, blowing and pumping
  • Air pressure: 16 kPa – Air speed: 28–32 m/s.
  • 3 extremely powerful gears
  • Integrated LED light for better visibility
  • USB-C cable and 5V adapter included

Scope of delivery

  • 2-IN-1 HAND VAC & AIR DUSTER

More interesting products

(*All information is plus legal VAT)