• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO7293S Robotic vac Remotely controlled

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domo vacuum cleaner robot 48 sensors

  • 48 sensors for error-free obstacle detectionAnti-fall systemTimer function: Daily schedule programmable
  • This text is machine translated.

Technical specifications

Product type

Robotic vac

Operating time (max.)

120 min

Dim

(Ø x H) 235 mm x 80 mm

Rechargeable battery technology

Li-ion

Battery voltage

14.4 V

Remote control

Yes

Noise emission

65 dB

Charging time

4 hrs.

Height

80 mm

(Ø)

235 mm

Features

Remotely controlled

Power supply (LOV)

rechargeable

Collector

0.550 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2528289 DOMO DO7293S Robotic vac Remotely controlled

User & Safety Instructions

User & Safety Instructions 2528289 DOMO DO7293S Robotic vac Remotely controlled

Description

Features

  • Charging time: 4 hours – Autonomous usage time: +/- 120 min.Easy to clean dust container with a capacity of 550 mlSuitable for all floor types: Wood, tiles, short-flowery carpets, stone, linoleumHEPA filter systemAutomatic chargingTouch operation and illuminated displayNoise-less 65 dBInclusive of remote control

Scope of delivery

  • Vacuum cleaner robot

More interesting products

(*All information is plus legal VAT)