• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO91703R Refrigerator EEC: D (A - G) 120 l Free standing appliance Red

1/13
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO - retro table Refrigerator red 120L

  • Energy efficiency rating (calc):D (A - G)
  • Storage volume 120 l
  • Cooling system

Technical specifications

Factory colour

Red

Product type

Refrigerator

Total storage capacity

120 l

Volume

41 dBa

D (A - G)

Width

550 mm

Height

875 mm

Depth

615 mm

Door stop

Right

Design type

Free standing appliance

71 kWh/year

Air con category

N

ST

Airborne noise

41 dBa

Freezer compartment volume

120 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308127 DOMO DO91703R Refrigerator EEC: D (A - G) 120 l Free standing appliance Red

Description

The DOMO DO91703R red retro refrigerator brings color to your kitchen. The 120 liter refrigerator is fully equipped with LED lighting. The 3 glass shelves keep your goods fresh for longer. Vegetables can be stored in the transparent drawer. The door with an elegant retro handle on the outside has 3 door compartments where your drinks remain cool. The energy-efficient device of class D is perfect for the environment as well as your electricity bill.

This text is machine translated.

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)