• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO ESPRESSOMASCHINE 20Bar Espresso machine White incl. capsules

1/26
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 80 cm
  • 20 bar
  • Coffee specialty - cappuccino, espresso, latte macchiato, ice-cream coffee
Product type

Espresso machine

Coffee maker features

incl. capsules

1350 W

Factory colour

White

Display

Yes

Weight

5.11 kg

Width

15 cm

Height

32.70 cm

Length

41.30 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3479010 DOMO ESPRESSOMASCHINE 20Bar Espresso machine White incl. capsules

User & Safety Instructions

User & Safety Instructions 3479010 DOMO ESPRESSOMASCHINE 20Bar Espresso machine White incl. capsules

Description

Enjoy barista-quality coffee with the DOMO DO746K espresso machine. From the powerful espresso to creamy cappuccino and ice coffee, this piston machine offers endless possibilities. The Italian ULKA pump with 20 bar pressure provides an intense aroma and perfect crema. The thermal block heating system and PID temperature control guarantee fast heating and precision. You can make any type of coffee with the ice coffee function, steam nozzle and ground coffee accessories, ESE coffee pods or capsules. The intuitive color touch screen display and design with luxurious white and pink accents make this coffee machine a stylish and functional addition to your kitchen.

This text is machine translated.

Features

  • Powerful Italian ULKA pressure pump up to 20 bar for an intense aroma and
  • Perfect crema.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)