• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO KÜHLSCHRANK 133L Refrigerator EEC: C (A - G) 133 l White

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO - REFRIGERATOR 133L

  • Energy efficiency rating (calc):C (A - G)
  • Storage volume 133 l
  • Cooling system

Technical specifications

Factory colour

White

Product type

Refrigerator

Total storage capacity

133 l

Volume

37 dB

C (A - G)

Energy consumption

58 kWh/year

Width

56 cm

Height

84.5 cm

Depth

59.8 cm

Door stop

switchable to the right

Airborne noise

37 dB

Freezer compartment volume

133 l

Documents & Downloads

Datasheet

Datasheet 3402534 DOMO KÜHLSCHRANK 133L Refrigerator EEC: C (A - G) 133 l White

User & Safety Instructions

User & Safety Instructions 3402534 DOMO KÜHLSCHRANK 133L Refrigerator EEC: C (A - G) 133 l White

Description

The DOMO DO91136 refrigerator is the perfect little gadget for your kitchen. It combines compactness with astonishing performance. With a volume of 133 liters, energy class C and its practical inner life of glass shelves, vegetable drawer, and door shelves, their lives become easier. Through the LED-lighting you always find WAS they are searching and at a volume of 37 dB they are never disturbed. Tropical temperatures up to 43 °C are also no problem for this refrigerator due to the climate class "N-ST-T".

This text is machine translated.

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)