• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 318-354-25 Strand 3 x 0.14 mm² Yellow, White, Green 25 m

Product type
Strand
No. of leads
3 x
Cross section (each core)
0.14 mm²
Cable features
Flat
Flexible
Cross section
3 x 0.14 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.48)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper wire

  • Symbol image for Donau Elektronik 318-354-25 Strand 3 x 0.14 mm² Yellow, White, Green 25 m

Technical specifications

Product type

Strand

No. of leads

3 x

Cross section (each core)

0.14 mm²

Cross section

3 x 0.14 mm²

Cable features

Flat

Flexible

Factory colour

Yellow

White

Green

Content

25 m

Nominal voltage

500 V

Test voltage

1200 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

318-354-25

Insulation material

PVC

Core layout

3 x 18 x 0.1

Material (details)

Copper

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

85 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

85 °C

Type

318-354-25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437341 Donau Elektronik 318-354-25 Strand 3 x 0.14 mm² Yellow, White, Green 25 m

Description

Yellow-white-green - 3 x 0.14 mm ² (18 x 0.1 mm) - Plastic insulated - suitable for Minitrix - 25 m

This text is machine translated.

Scope of delivery

  • 25 meter ring

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.