


Strand
3 x
0.14 mm²
3 x
0.14 mm²
3 x 0.14 mm² + 3 x 0.14 mm²
Flat
Flexible
2.70 mm
Red
Green
Black
5 m
500 V
1200 V
Yes
No
No
318-014
PVC
3 x 18 x 0.10 mm
Copper wire, blank
-5 °C
85 °C
-40 °C
85 °C
5 m
318-014
Datasheet 1398074 Donau Elektronik 318-014 Strand 3 x 0.14 mm² + 3 x 0.14 mm² Red, Green, Black 5 m
User & Safety Instructions 1398074 Donau Elektronik 318-014 Strand 3 x 0.14 mm² + 3 x 0.14 mm² Red, Green, Black 5 m
€ 9.09*
The necessary accessories are required to use the article as described.