

Jumper wire
2 x
0.28 mm²
2 x
0.28 mm²
2 x 0.28 mm² + 2 x 0.28 mm²
CCAW
1 mm
Red
White
10 m
48 V
Yes
No
No
1567213
Plastic
2 x 0.6 mm
Insulation: plastic
25 mm
-20 °C
+70 °C
10 m
CU DR
Datasheet 1567213 TRU COMPONENTS 1567213 Jumper wire 2 x 0.28 mm² Red, White 10 m
User & Safety Instructions 1567213 TRU COMPONENTS 1567213 Jumper wire 2 x 0.28 mm² Red, White 10 m
€ 5.59€ 5.39*
The necessary accessories are required to use the article as described.