
Number
Total (1 m = € 0.25)
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Strand
- Cable type
LiY-Z
- No. of leads
2 x
- Cross section (each core)
0.14 mm²
- Cross section
2 x 0.14 mm²
- Cable features
CCAW
Flexible
Flat
- Width
2.7 mm
- Height
1.3 mm
- Factory colour
Red
Black
- Content
10 m
- Nominal voltage
48 V
- AWG max.
26
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
1567410
- Insulation material
PVC
- Core layout
Ccaw
- Core layout
7 x 0.16 mm
- Material (details)
PVC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
SH1998C505
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1567410 TRU COMPONENTS 1567410 Strand LiY-Z 2 x 0.14 mm² Red, Black 10 m
Description
This text is machine translated.
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Scope of delivery
- Coil (10 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























