
1/2
Strand
3 x
0.14 mm²
3 x 0.14 mm²
Flat
Flexible
3.9 mm
1.3 mm
Yellow
Red
Green
25 m
75 V DC
50 V AC
Yes
No
No
1571443
PVC
Plain copper
28 x 0.08 mm
-10 °C
+70 °C
FBC
Datasheet 1571443 TRU COMPONENTS 1571443 Strand 3 x 0.14 mm² Yellow, Red, Green 25 m
User & Safety Instructions 1571443 TRU COMPONENTS 1571443 Strand 3 x 0.14 mm² Yellow, Red, Green 25 m
€ 21.59€ 20.59*
The necessary accessories are required to use the article as described.