
1/3
Strand
2 x
0.14 mm²
2 x 0.14 mm²
Flat
Flexible
2.6 mm
1.3 mm
Black
Red
50 m
75 V DC
50 V AC
Yes
No
No
1565203
PVC
Plain copper
28 x 0.08 mm
-10 °C
+70 °C
FBC
Datasheet 1565203 TRU COMPONENTS 1565203 Strand 2 x 0.14 mm² Black, Red 50 m
User & Safety Instructions 1565203 TRU COMPONENTS 1565203 Strand 2 x 0.14 mm² Black, Red 50 m
€ 24.59*
The necessary accessories are required to use the article as described.