
Image similar
Strand
2 x
0.14 mm²
2 x 0.14 mm²
Flat
Flexible
2.6 mm
1.3 mm
Black
Red
10 m
75 V DC
50 V AC
Yes
No
No
1567051
PVC
Plain copper
28 x 0.08 mm
20 mm
-10 °C
+70 °C
FBC
Datasheet 1567051 TRU COMPONENTS 1567051 Strand 2 x 0.14 mm² Black, Red 10 m
Datasheet 1567051 TRU COMPONENTS 1567051 Strand 2 x 0.14 mm² Black, Red 10 m
User & Safety Instructions 1567051 TRU COMPONENTS 1567051 Strand 2 x 0.14 mm² Black, Red 10 m
€ 10.09*
The necessary accessories are required to use the article as described.