
Image similar
Strand
LiY-Z
2 x
0.14 mm²
2 x 0.14 mm²
CCAW
Flexible
Flat
2.7 mm
1.3 mm
Red
Black
20 m
48 V
26
Yes
No
No
1571458
PVC
Ccaw
7 x 0.16 mm
PVC
-20 °C
+70 °C
LiFY/CCA
Datasheet 1571458 TRU COMPONENTS 1571458 Strand LiY-Z 2 x 0.14 mm² Red, Black 20 m
User & Safety Instructions 1571458 TRU COMPONENTS 1571458 Strand LiY-Z 2 x 0.14 mm² Red, Black 20 m
€ 8.59*
The necessary accessories are required to use the article as described.