• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1567411 Strand LiY-Z 2 x 0.40 mm² Red, Black 10 m

Image similar
Product type
Strand
Cable type
LiY-Z
No. of leads
2 x
Cross section (each core)
0.40 mm²
Cable features
CCAW
Flexible
Flat
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.55)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

Cable type

LiY-Z

No. of leads

2 x

Cross section (each core)

0.40 mm²

Cross section

2 x 0.40 mm²

Cable features

CCAW

Flexible

Flat

Width

3.9 mm

Height

1.7 mm

Factory colour

Red

Black

Content

10 m

Nominal voltage

48 V

AWG max.

21

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

1567411

Insulation material

PVC

Core layout

Ccaw

Core layout

12 x 0.2 mm

Material (details)

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Type

SH1998C506

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1567411 TRU COMPONENTS 1567411 Strand LiY-Z 2 x 0.40 mm² Red, Black 10 m

Description

This text is machine translated.

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.

Scope of delivery

  • Coil (10 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.09*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)