• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564517 Strand 3 x 0.14 mm² Light brown, Black, Dark brown 5 m

Product type
Strand
No. of leads
3 x
Cross section (each core)
0.14 mm²
Cable features
Flat
Flexible
Cross section
3 x 0.14 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.46)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

3 x

Cross section (each core)

0.14 mm²

Cross section

3 x 0.14 mm²

Cable features

Flat

Flexible

Width

3.9 mm

Height

50.18 mm

Factory colour

Light brown

Black

Dark brown

Content

5 m

Nominal voltage

75 V DC

50 V AC

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

1564517

Insulation material

PVC

Core layout

Plain copper

Core layout

28 x 0.08 mm

Hole Ø (coil)

20.14 mm

Min. temperature range (fixed installation)

-10 °C

Max. temperature range (fixed installation)

+70 °C

Type

SU605833

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564517 TRU COMPONENTS 1564517 Strand 3 x 0.14 mm² Light brown, Black, Dark brown 5 m

Description

Scope of delivery

  • Package (5 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)