


Strand
3 x
0.14 mm²
3 x 0.14 mm²
Flat
Flexible
2.70 mm
Light brown
Black
Dark brown
5 m
500 V
1200 V
Yes
No
No
318-818
PVC
3 x 18 x 0.10 mm
Copper wire, blank
-5 °C
85 °C
-40 °C
85 °C
318-818
Datasheet 1398069 Donau Elektronik 318-818 Strand 3 x 0.14 mm² Light brown, Black, Dark brown 5 m
User & Safety Instructions 1398069 Donau Elektronik 318-818 Strand 3 x 0.14 mm² Light brown, Black, Dark brown 5 m
The necessary accessories are required to use the article as described.