• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik MMSB30 MMSB30 Tap Right hand cutting HSS-Co 1 pc(s)

Product type
Tap
Thread handedness
Right hand cutting
Material
HSS-Co
Material properties
TiAIN
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

M3.0 HSS-CO blind tap

  • For blind holes (blind holes)
  • Cutting length approx. 5 mm
  • Material HSS-Co TiAlN coated
  • This text is machine translated.

Technical specifications

Product type

Tap

Thread handedness

Right hand cutting

Material

HSS-Co

Material properties

TiAIN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973395 Donau Elektronik MMSB30 MMSB30 Tap Right hand cutting HSS-Co 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)