• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 423872684 Desk stand Corded Desk console Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird 423872684 Desk stand Corded Desk console Black

  • For IP video indoor station A1101

Technical specifications

  • Weight: 336 g
  • Material: Powder-coated steel, black
  • Cable bushing: Ø 9 mm
Product type

Desk stand

Component

Desk console

Transfer type

Corded

Mounting type (interior)

Table

Factory colour

Black

Power supply (LOV)

not required

Width

108 mm

Height

101.3 mm

Depth

121.2 mm

Suitable for

Innenstation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3450140 DoorBird 423872684 Desk stand Corded Desk console Black

User & Safety Instructions

User & Safety Instructions 3450140 DoorBird 423872684 Desk stand Corded Desk console Black

Description

The table stand A8003 was specially developed for the DoorBird indoor station A1101 and allows the convenient use of the indoor station also on tables or sideboards. The high-quality steel construction and the anti-slip pad on the underside guarantee stability and optimum grip. By means of the cable bushing on the rear side e.g. CAT5 network cable and higher traction can be installed.

This text is machine translated.

Features

  •  

Scope of delivery

  • Table stand

Hints

 

System requirements

  •  

More interesting products

(*All information is plus legal VAT)