
Number
Total (1 m = € 2.20)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
DH pocket watch chain no. 2040 Ø 1 mm, nickel-plated 50 m
- Decorative chain
- Classy design by fine wire thickness
Technical specifications
- Product type
Pocket watch chain
- Length
50 m
- Material
Steel
- Chain link thickness
1 mm
- Factory colour
Nickel
- Content
50 m
- Chain link width
2.5 mm
- Chain link length
6 mm
- Material properties
nickel plated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206060 dörner + helmer 152302 Pocket watch chain Nickel Steel nickel plated 50 m
Description
Form:
Pocket watch chain with straight, not welded
Application:
Original use for the attachment of pocket watches. As a filigree chain, the pocket watch chain in many decorative ranges are used.
Material:
Basic Material Steel, refined. Nickel-plated for optics Suitable for chrome applications.
Commercial Quality, unaudited.
This text is machine translated.
Pocket watch chain with straight, not welded
Application:
Original use for the attachment of pocket watches. As a filigree chain, the pocket watch chain in many decorative ranges are used.
Material:
Basic Material Steel, refined. Nickel-plated for optics Suitable for chrome applications.
Commercial Quality, unaudited.
This text is machine translated.
Features
- Nickel-plated
- Load bearing capacity: 3kg.
Scope of delivery
- 50 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.



























