• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 171896 Link chain Silver Steel zinc galvanized 10 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.50)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

DH link chain C-70 DIN 5685-1 galvanized 10 m

  • DIN 5685-1
  • Galvanised
  • Langgliedrig

Technical specifications

Product type

Link chain

Length

10 m

Material

Steel

Chain link thickness

7 mm

Factory colour

Silver

Content

10 m

Chain link width

12 mm

Chain link length

49 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206301 dörner + helmer 171896 Link chain Silver Steel zinc galvanized 10 m

Description

Form:
Long-link-engine link chain (C)

Application:
Universal chain for versatile use. Not as a lifting chain. Loads are theoretical values. Check before use.

Material:
Round steel. Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • DIN 5685-1, galvanised
  • Load bearing capacity: 220kg.

Scope of delivery

  • 10 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)