
Number
Total (1 m = € 2.32)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
DH pocket watch chain no. 2080 Ø 1.6 mm, nickel-plated, 25 m
- Decorative chain
- Classy design by fine wire thickness
Technical specifications
- Product type
Pocket watch chain
- Length
25 m
- Material
Steel
- Chain link thickness
1.6 mm
- Factory colour
Nickel
- Content
25 m
- Chain link width
2.8 mm
- Chain link length
8 mm
- Material properties
nickel plated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206061 dörner + helmer 152303 Pocket watch chain Nickel Steel nickel plated 25 m
Description
Form:
Pocket watch chain with straight, not welded
Application:
Original use for the attachment of pocket watches. As a filigree chain, the pocket watch chain in many decorative ranges are used.
Material:
Basic Material Steel, refined. Nickel-plated for optics Suitable for chrome applications.
Commercial Quality, unaudited.
This text is machine translated.
Pocket watch chain with straight, not welded
Application:
Original use for the attachment of pocket watches. As a filigree chain, the pocket watch chain in many decorative ranges are used.
Material:
Basic Material Steel, refined. Nickel-plated for optics Suitable for chrome applications.
Commercial Quality, unaudited.
This text is machine translated.
Features
- Nickel-plated
- Load bearing capacity: 6kg.
Scope of delivery
- 25 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.



























