
Number
Total (1 m = € 5.10)
€ 255.00
incl. VAT
14-day return policy included
Highlights & Details
DH pocket watch chain no. 2050 Ø 1.2 mm, brass, yellow 50 m
- Brass
- Decorative chain
- Classy design by fine wire thickness
Technical specifications
- Product type
Pocket watch chain
- Length
50 m
- Material
Steel
- Chain link thickness
1.2 mm
- Factory colour
Brass (polished)
- Content
50 m
- Chain link width
2.6 mm
- Chain link length
7 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206070 dörner + helmer 152347 Pocket watch chain Brass (polished) Steel 50 m
Description
Form:
Pocket watch chain with straight, not welded
Application:
Original use for the attachment of pocket watches. As a filigree chain, the pocket watch chain in many decorative ranges are used.
Material:
Basic material brass is very resistant against corrosion.
Commercial Quality, unaudited.
This text is machine translated.
Pocket watch chain with straight, not welded
Application:
Original use for the attachment of pocket watches. As a filigree chain, the pocket watch chain in many decorative ranges are used.
Material:
Basic material brass is very resistant against corrosion.
Commercial Quality, unaudited.
This text is machine translated.
Features
- Brass, yellow
- Load bearing capacity: 4kg.
Scope of delivery
- 50 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.



























