• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 153155 Decorative chain Black Steel 10 m

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1040 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.00)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH decorative chain no.5030 Ø 2.8 mm, black 10 m

  • Decorative chain
  • Classy design by fine wire thickness

Technical specifications

Product type

Decorative chain

Length

10 m

Weight

1.25 kg

Material

Steel

Chain link thickness

2.8 mm

Factory colour

Black

Content

10 m

Chain link width

15.6 mm

Chain link length

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206081 dörner + helmer 153155 Decorative chain Black Steel 10 m

Description

Form:
Decorative chain with straight, not welded

Application:
The filigree chain is in many decorative ranges are used.

Material:
Basic material steel nitro-cellulose coating, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Black

Scope of delivery

  • Federal to 10 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)