
Number
Total (1 m = € 4.00)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
DH decorative chain no. 8210 Ø 2.8 mm, nickel-plated, painted white 20 m
- Untervernickelt for higher corrosion resistance
- Decorative chain
- Classy design by fine wire thickness
Technical specifications
- Product type
Decorative chain
- Length
20 m
- Material
Steel
- Chain link thickness
2.8 mm
- Factory colour
White
- Content
20 m
- Chain link width
8 mm
- Chain link length
24 mm
- Material properties
nickel plated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206093 dörner + helmer 153265 Decorative chain White Steel nickel plated 20 m
Description
Form:
Decorative chain with straight, not welded
Application:
The filigree chain is in many decorative ranges are used.
Material:
Basic material steel nitro-cellulose coating, refined. Untervernickelt for higher corrosion resistance, white painted over.
Commercial Quality, unaudited.
This text is machine translated.
Decorative chain with straight, not welded
Application:
The filigree chain is in many decorative ranges are used.
Material:
Basic material steel nitro-cellulose coating, refined. Untervernickelt for higher corrosion resistance, white painted over.
Commercial Quality, unaudited.
This text is machine translated.
Features
- Nickel-plated, white painted
- Load bearing capacity: 7kg.
Scope of delivery
- 20 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.



























