
Total (1 m = € 3.12)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
DH decorative chain no. 8210 Ø 2.8 mm, old brass 40 m
- Decorative chain
- Refined through colored coating
Technical specifications
- Product type
Decorative chain
- Length
40 m
- Material
Steel
- Chain link thickness
2.8 mm
- Factory colour
Distressed brass
- Content
40 m
- Chain link width
8 mm
- Chain link length
24 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206112 dörner + helmer 153483 Decorative chain Distressed brass Steel 40 m
Description
Form:
Decorative chain with straight, not welded
Application:
The filigree chain is in many decorative ranges are used. Due to the special coating is an antique vintage effect. Suitable for many naturally aged fogging or decoration elements.
Material:
Basic material steel nitro-cellulose coating, refined.
Commercial Quality, unaudited.
This text is machine translated.
Decorative chain with straight, not welded
Application:
The filigree chain is in many decorative ranges are used. Due to the special coating is an antique vintage effect. Suitable for many naturally aged fogging or decoration elements.
Material:
Basic material steel nitro-cellulose coating, refined.
Commercial Quality, unaudited.
This text is machine translated.
Features
- Old Brass
- Load bearing capacity: 15kg.
Scope of delivery
- 40 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.




























