• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 153633 Decorative chain Distressed brass Steel 10 m

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.00)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH decorative chain no. 9200 Ø 3.5 mm, old brass 10 m

  • Decorative chain
  • Twisted Square wire
  • Refined antique coating

Technical specifications

Product type

Decorative chain

Length

10 m

Material

Steel

Chain link thickness

3.5 mm

Factory colour

Distressed brass

Content

10 m

Chain link width

12 mm

Chain link length

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206175 dörner + helmer 153633 Decorative chain Distressed brass Steel 10 m

Description

Form:
Decorative chain with straight elements made of contorted square wire, not welded.

Application:
The chain is in many decorative ranges are used. Due to the special coating is an antique vintage effect, which is amplified further by the twisted wire. Suitable for many naturally aged fogging or decoration elements.

Material:
Basic material steel nitro-cellulose coating, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Old Brass
  • Load bearing capacity: 15kg.

Scope of delivery

  • 10 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)