User & Safety Instructions 1206215 dörner + helmer 153737 Decorative chain Black Steel 20 m
Description
Form: Decorative chain with straight elements made of square wire, not welded. Surface.
Application: The chain is in many decorative ranges are used. By the embossing creates a special appearance with light and shade.
Material: Basic material steel nitro-cellulose coating, refined. Commercial Quality, unaudited.
This text is machine translated.
Features
Black
Load bearing capacity: 40kg.
Scope of delivery
20 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Description
Form: Decorative chain with straight elements made of square wire, not welded. Surface.
Application: The chain is in many decorative ranges are used. By the embossing creates a special appearance with light and shade.
Material: Basic material steel nitro-cellulose coating, refined. Commercial Quality, unaudited.
This text is machine translated.
Features
Black
Load bearing capacity: 40kg.
Scope of delivery
20 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.