
Total (1 m = € 2.00)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
DH Chain Node No. 32, DIN 5686 3,1Mm galvanized 30 m
- DIN 5686
- Galvanised
Technical specifications
- Product type
Double loop chain
- Length
30 m
- Material
Steel
- Chain link thickness
3.1 mm
- DIN standard
DIN 5686
- Factory colour
Silver
- Content
30 m
- Chain link width
7.8 mm
- Chain link length
40 mm
- Material properties
zinc galvanized
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206249 dörner + helmer 156134 Double loop chain Silver Steel zinc galvanized 30 m
Description
Form:
Unverschweissten node chain with chain links.
Application:
Universal chain for versatile use, e.g. for hanging of lamps. Loads are theoretical values. Check before use.
Material:
Round steel. Galvanic zincing offers simple corrosion protection. Commercial Quality, unaudited.
This text is machine translated.
Unverschweissten node chain with chain links.
Application:
Universal chain for versatile use, e.g. for hanging of lamps. Loads are theoretical values. Check before use.
Material:
Round steel. Galvanic zincing offers simple corrosion protection. Commercial Quality, unaudited.
This text is machine translated.
Features
- DIN 5686, galvanised
- Load bearing capacity: 45kg.
Scope of delivery
- 30 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.






















