• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 171642 Rolo chain (welded) Nickel Steel nickel plated 10 m

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.30)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Chain Ring Ø 2.5 mm, rotated, nickel-plated 10 m

  • Decorative chain
  • Refined by nickel coating.
  • Medium wire thickness

Technical specifications

Product type

Rolo chain (welded)

Length

10 m

Material

Steel

Chain link thickness

2.5 mm

Factory colour

Nickel

Content

10 m

Chain link width

4.5 mm

Chain link length

10 mm

Material properties

nickel plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206283 dörner + helmer 171642 Rolo chain (welded) Nickel Steel nickel plated 10 m

Description

Shape:
Ring chain with curved elements round steel, welded

Application:
Decorative use, also often in crafts and Textile Area

Material:
Basic Material Steel, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Rotated, nickel-plated
  • Load bearing capacity: 20kg.

Scope of delivery

  • 10 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)