
Total (1 m = € 3.30)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
DH Chain Ring Ø 2.5 mm, rotated, old brass 10 m
- Decorative chain
- Refined antique coating
- Medium wire thickness
Technical specifications
- Product type
Rolo chain (welded)
- Length
10 m
- Material
Steel
- Chain link thickness
2.5 mm
- Factory colour
Distressed brass
- Content
10 m
- Chain link width
4.5 mm
- Chain link length
10 mm
- Material properties
brass plated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206284 dörner + helmer 171643 Rolo chain (welded) Distressed brass Steel brass plated 10 m
Description
Shape:
Ring chain with curved elements round steel, welded
Application:
Decorative use, also often in crafts and Textile Area. Due to the coating produces a antique vintage look. Suitable for many applications and naturally aged fogging.
Material:
Basic Material Steel, refined.
Commercial Quality, unaudited.
This text is machine translated.
Ring chain with curved elements round steel, welded
Application:
Decorative use, also often in crafts and Textile Area. Due to the coating produces a antique vintage look. Suitable for many applications and naturally aged fogging.
Material:
Basic Material Steel, refined.
Commercial Quality, unaudited.
This text is machine translated.
Features
- Rotated, old brass
- Load bearing capacity: 20kg.
Scope of delivery
- 10 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

























