
Total (1 m = € 1.54)
€ 185.00
€ 184.99
incl. VAT
14-day return policy included
Highlights & Details
DH Link Chain A-20 DIN 5685-2 galvanised 120m
- DIN 5685-2
- Galvanised
- Kurzgliedrig
Technical specifications
- Product type
Link chain
- Length
120 m
- Material
Steel
- Chain link thickness
2 mm
- Factory colour
Silver
- Content
120 m
- Chain link width
3.5 mm
- Chain link length
12 mm
- Material properties
zinc galvanized
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206290 dörner + helmer 171870 Link chain Silver Steel zinc galvanized 120 m
Description
Form:
Short-round steel link chain (A)
Application:
Universal chain for versatile use. Not as a lifting chain. Loads are theoretical values. Check before use.
Material:
Round steel. Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.
This text is machine translated.
Short-round steel link chain (A)
Application:
Universal chain for versatile use. Not as a lifting chain. Loads are theoretical values. Check before use.
Material:
Round steel. Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.
This text is machine translated.
Features
- DIN 5685-2, galvanised
- Load bearing capacity: 20kg.
Scope of delivery
- 120 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.






















