• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 171887F Link chain Silver Steel hot-dip galvanized 60 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.25)
€ 145.00
-7 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH link chain C-30 DIN 5685-1 hot-dip galvanized 60 m

  • DIN 5685-1
  • High-quality hot-dip galvanizing
  • Langgliedrig

Technical specifications

Product type

Link chain

Length

60 m

Material

Steel

Chain link thickness

3 mm

Factory colour

Silver

Content

60 m

Chain link width

5.5 mm

Chain link length

26 mm

Material properties

hot-dip galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206735 dörner + helmer 171887F Link chain Silver Steel hot-dip galvanized 60 m

Description

Form:
Long-link-engine link chain (C)

Application:
Universal chain for versatile use.
Due to the hot-dip galvanizing is the chain very well suitable for outdoor use.
Not as a lifting chain. Loads are theoretical values. Check before use.

Material:
Round steel. Hot-dip galvanizing offers high corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • DIN 5685-1, hot-dip galvanised
  • Load bearing capacity: 40kg.

Scope of delivery

  • 60 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)