• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 171951 Stainless steel chain Silver Stainless steel A2 15 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.00)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kurzgliedrig DH stainless steel chain, 4 mm, 15 m

  • Rust-free stainless steel, V2A
  • Kurzgliedrig

Technical specifications

Product type

Stainless steel chain

Length

15 m

Material

Stainless steel

Chain link thickness

4 mm

Factory colour

Silver

Content

15 m

Chain link width

4.8 mm

Chain link length

16 mm

Material properties

A2

Documents & Downloads

Datasheet

Datasheet 1206309 dörner + helmer 171951 Stainless steel chain Silver Stainless steel A2 15 m

User & Safety Instructions

User & Safety Instructions 1206309 dörner + helmer 171951 Stainless steel chain Silver Stainless steel A2 15 m

Description

Form:
Short-round steel link chain (A)

Application:
High-quality chain for external area or in the decoration. Not as a lifting chain. Loads are theoretical values. Check before use.

Material:
Round steel. Stainless steel V2A offers high corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Rust-free
  • Load bearing capacity: 80kg.

Scope of delivery

  • 15 m spool-wound

Hints

Not for long-term use in the vicinity of chlorine swimming pool!
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)