User & Safety Instructions 1206489 dörner + helmer 190321 Hemp rope 30 m
Description
Application: All-purpose rope for agriculture, garden and landscaping. Material is 100% biodegradable. Softer than Sisal rope.
Material: Hemp, natural
Flechtung: 4-schaftig turned, tiefrillig, handy
This text is machine translated.
Features
Hemp, natural
3-schaftig turned
Load bearing capacity: 30kg.
Breaking load: 260 daN
Scope of delivery
1 Piece Docke to 30 m
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Application: All-purpose rope for agriculture, garden and landscaping. Material is 100% biodegradable. Softer than Sisal rope.
Material: Hemp, natural
Flechtung: 4-schaftig turned, tiefrillig, handy
This text is machine translated.
Features
Hemp, natural
3-schaftig turned
Load bearing capacity: 30kg.
Breaking load: 260 daN
Scope of delivery
1 Piece Docke to 30 m
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.