• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815114 Snap hook galvanised

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

330 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 4.50 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap hook galvanised

  • Similar to DIN 5299-C

Technical specifications

  • Material thickness 12 mm.
Max. load capacity

450 kg

Material

Steel

Rope diameter

19 mm

DIN standard

DIN 5299-C

Content

6 pc(s)

Material properties

zinc galvanized

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206597 dörner + helmer 4815114 Snap hook galvanised

Description

Application:
Universal accessories for versatile use. Especially for a quick fixing and loosening of suspended elements in brackets as ring eyelets or hooks.

Material:
Steel, Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Galvanised
  • Load bearing capacity: 450kg.

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)