• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815164 dörner + helmer 4815164 60 mm Zinc-plated Screw Snap Hook Set (20 pcs)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1248 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.00 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dörner + helmer 4815164 60 mm Zinc-plated Screw Snap Hook Set (20 pcs)

  • With screw
  • Electrolytically galvanised

Technical specifications

  • Material thickness 6 mm.
Max. load capacity

120 kg

Material

Steel

Rope diameter

5 mm

Content

20 pc(s)

Features

Screw lock

Material properties

zinc galvanized

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206598 dörner + helmer 4815164 dörner + helmer 4815164 60 mm Zinc-plated Screw Snap Hook Set (20 pcs)

Description

Application:
Universal accessories for versatile use. High security, since opening screwed in place. No accidental loosening.

Material:
Steel, Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • With screw, galvanised
  • Load bearing capacity: 120kg.

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)