• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815184 Snap hook with screw galvanised

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

675 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 7.33 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap hook with screw galvanised

  • With screw
  • Electrolytically galvanised

Technical specifications

  • Material thickness 8 mm.
Max. load capacity

200 kg

Material

Steel

Rope diameter

9 mm

Content

6 pc(s)

Features

Screw lock

Material properties

zinc galvanized

Length

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206599 dörner + helmer 4815184 Snap hook with screw galvanised

Description

Application:
Universal accessories for versatile use. High security, since opening screwed in place. No accidental loosening.

Material:
Steel, Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • With screw, galvanised
  • Load bearing capacity: 200kg.

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)