• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815344 Snap hook nickel-plated (L x W) 70 mm x 15 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 3.33 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap hook nickel-plated

  • Freely rotating eyelet for key ring

Technical specifications

  • Internal width (I): 15 mm.
Material

Zinc (die-cast)

Rope diameter

8 mm

Dim

(L x W) 70 mm x 15 mm

Content

12 pc(s)

Features

Pivot ring

Material properties

nickel plated

Width

15 mm

Length

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206606 dörner + helmer 4815344 Snap hook nickel-plated (L x W) 70 mm x 15 mm

Description

Application:
Snap hook for keychains and the like. Spring-mounted bolts for quick opening and closing.

Including key ring.

Material:
Die-cast zinc, nickel-plated.

This text is machine translated.

Features

  • Nickel-plated

Scope of delivery

  • 6 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)