• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815504 Dog leash hook nickel-plated

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 3.83 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dog leash hook nickel-plated

  • For Dog leashes
  • Freely rotating eyelet

Technical specifications

  • Inner division (T): 70 mm
  • Internal width (I): 15 mm.
Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206613 dörner + helmer 4815504 Dog leash hook nickel-plated

Description

Application:
Snap hook especially for Dog leashes.

Material:
Steel, nickel-plated

This text is machine translated.

Features

  • Nickel-plated

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)