• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815734 Snap hook aluminum anodised silver

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

225 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.70 / piece)
€ 48.99
-24 %
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap hook aluminum anodised silver

  • Aluminium
  • Silver anodised

Technical specifications

  • Material thickness 6 mm.
Product type

Snap hook

Factory colour

Silver

Material

Aluminium

Rope diameter

10 mm

Content

20 pc(s)

Material properties

anodised

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206622 dörner + helmer 4815734 Snap hook aluminum anodised silver

Description

Application:
Universal accessories for versatile use. Especially for a quick fixing and loosening of suspended elements in brackets as ring eyelets or hooks. Very lightweight.

Material:
Anodised aluminum

This text is machine translated.

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)