• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815824 Snap hook aluminum anodised red

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 4.67 / piece)
€ 35.99
-22 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Snap hook aluminum anodised red

  • Aluminium
  • Anodised red

Technical specifications

  • Material thickness 8 mm.
Rope diameter

12 mm

Content

12 pc(s)

Length

80 mm

Documents & Downloads

Datasheet

Datasheet 1206625 dörner + helmer 4815824 Snap hook aluminum anodised red

User & Safety Instructions

User & Safety Instructions 1206625 dörner + helmer 4815824 Snap hook aluminum anodised red

Description

Application:
Universal accessories for versatile use. Especially for a quick fixing and loosening of suspended elements in brackets as ring eyelets or hooks. Very lightweight.

Material:
Anodised aluminum

This text is machine translated.

Features

  • Aluminum, anodised red

Scope of delivery

  • 6 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)