• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4915034 Snap hook Stainless steel A2 (Ø x L) 4 mm x 40 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 4.70 / piece)
€ 70.99
-34 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap hook Stainless steel A2

  • Stainless steel, stainless steel, V2A
  • Similar to DIN 5299-C

Technical specifications

Product type

Snap hook

Factory colour

Silver

Material

Stainless steel

Rope diameter

5 mm

Dim

(Ø x L) 4 mm x 40 mm

Content

20 pc(s)

Length

40 mm

(Ø)

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206682 dörner + helmer 4915034 Snap hook Stainless steel A2 (Ø x L) 4 mm x 40 mm

Description

Application:
Universal accessories for versatile use. Especially for a quick fixing and loosening of suspended elements in brackets as ring eyelets or hooks.

For outdoor use.

Material:
Stainless steel, stainless steel, V2A, unaudited

This text is machine translated.

Features

  • Stainless steel
  • Load bearing capacity: 10kg.

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)