• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4915184 Snap hook with screw Stainless steel A2

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

385 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 7.17 / piece)
€ 54.99
-22 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap hook with screw Stainless steel A2

  • With screw
  • Rust-free stainless steel V2A

Technical specifications

  • Material thickness 8 mm.
Max. load capacity

200 kg

Material

Stainless steel V2A

Rope diameter

8 mm

Content

6 pc(s)

Features

Screw lock

Material properties

rust-proof

Length

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206689 dörner + helmer 4915184 Snap hook with screw Stainless steel A2

Description

Application:
Universal accessories for versatile use. High security, since opening screwed in place. No accidental loosening.

For outdoor use.

Material:
Rust-free stainless steel, V2A.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Stainless steel, screw
  • Load bearing capacity: 200kg.

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)