• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DÖRR Meteor 700 Reflector telescope Achromatic

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

The DÖRR reflector telescope METEOR 700 is the ideal telescope for beginners.

  • THE TELESCOPE - SOPHISTICATED NEWTON-CONSTRUCTION
  • THE STAND – ABI L AND STILL ICH T
  • THE AZ-1 MOUNT – FOR EXERCISE ICH AND TRACKING
  • INSTALLATION AND OPERATION - FAST, EASY AND COMFORTABLE
  • THE HER binoculars 5x24 – QUICK LOCATING OF THE RPER.
  • THE OCULARS - OPTICS FOR THE GOOD OVERVIEW
  • THE 2-FOLD ARLO.WLENS - FOR STILL MORE MAGNIFICATION
  • MOON FILTER – FOR ANTI-GLARE MOON ICH

Technical specifications

  • Magnification of eyepieces SR4 = 175x (350x*)
  • H12.5 = 56x (112x*)
  • H20 = 35x (70x*)
  • *With 2-fold Barlow lens
  • Brightness 1:9.2
  • Accessories connection 1 ¹/4"
Product type

Reflector telescope

Focal length

700 mm

Lens Ø

76 mm

Weight

3.2 kg

Type

Achromatic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394158 DÖRR Meteor 700 Reflector telescope Achromatic

Description

It is stable, can be easily used and is already fitted completely with stand, AZ-1 mounting, Finder telescope, 3 eyepieces, 2-way Barlow lens and Moon filter. The METEOR 700 enables you to achieve impressive observation results of the moon, planets, stars, open clusters and spherical star clusters
The DÖRR METEOR 700 is a reflector telescope or also a mirror tele telescope according to the Newton design. This design has proven itself over a long time. Generations of Astro names preferred the Newton design because of its many advantages. The telescope tube is very compact despite its large focal length of 700mm and a 76 mm opening. This is achieved by diverting the light from the main and catching mirrors. This makes the telescope not only more compact, but there are also no color defects – as with lens tele scopes often usual. The METEOR provides a very good optical quality. The Newton design of the Astro tele telescope allows a side view. This provides for pleasant and fatigue-free observation pleasure, without bending or strain. Since mirrors are easier to produce than lenses, the METEOR 700 has an excellent price / performance ratio.
The telescope is mounted on an LT2 stand with aluminum tripod legs. It combines high stability with low weight. A big advantage if you want to transport the telescope once. The height of the tripod legs can be adjusted steplessly. In this way, a comfortable observation in an upright position is ensured - regardless of the height of the body. There is a support plate between the tripod legs. This is very useful for storing eyepieces and other accessories on it during the observations.
The two-axis azimuth fork mount AZ-1 enables the telescope to be aligned and the tracking of celestial objects. The azimuth (the cardinal direction) is set with an axis. The other axis is responsible for adjusting the altitude (the height above the Horizon t). The height axis has a fine movement via a rotating spindle. The setting is done manually on view. The azimuth AZ-1 mount is very easy to set up, as the telescope doesn't have to be aligned first. This saves time and nerves. You can set it up and start immediately with your observations.
The components of the telescope are made in such a way that they can be set up quite easily and quickly. Even the operation of the telescope is simple. While you are tracking the observation objects manually, you can set the sharpness exactly with two knobs. All setting options are designed in such a way that even beginners can immediately operate the telescope. No matter whether children, teens or adults - thus nothing stands in the way of a successful start in the world of Astro nomia.
The finder telescope is placed parallel on the telescopic tube and enables – after one-time adjustment – the quick detection of the desired celestial objects that you want to observe. A finder telescope is necessary because the viewing angle of telescopes is so low due to the high magnification that quick reference to celestial objects is not possible. The viewfinder mirror captures a larger area in the sky with the small magnification of only 5x and thus facilitates the quick alignment of the telescope to the desired object.

This text is machine translated.

Features

  • The eyepieces are part of the optical system. They are placed on the telescope and enable the insight. The used ocular affects the magnification of the telescope. Four oculars are included in the delivery of the METEOR telescope. They are equipped with a standardized 1.25" plug diameter:
  • *The recommended maximum magnification for the METEOR 700 DÖRR is 152x. Higher magnifications are technically possible, but do not lead to sharp observation results. The main reason for this is the air unrest in our Earth atmosphere.
  • The moon is illuminated by the sun. At full moon it looks unpleasantly bright while gazing through the eyepiece. The moon-filter included with the delivery is screwed to the rear side of the ocular and darkens the field of view neutrally. This basically works like sunglasses. Even longer observations of the full moon are pleasant and possible without dazzling. Also when observing Venus, use of the moon filter is recommended to reduce glare light.
  • ✓ SR4 dual-line eyepiece
  • With 4 mm focal length in super Ramsden design for a magnification of 175x*
  • ✓ SR6 two-line ocular
  • With 6 mm focal length in super Ramsden design for a magnification of 117x*
  • ✓ H12.5 two-line ocular
  • With 12.5mm focal length in Huygens-design for a magnification of 56x
  • ✓ H20 two-line ocular
  • With 20 mm focal length in Huygens-design for a magnification of 35x
  • The delivery of the DÖRR METEOR 700 also includes a 2-way Barlow lens. It is mounted between the telescope and the ocular and doubles the magnification. This results in the following magnifications with attached Barlow lens:
  • SR4 Magnification 350x*
  • SR6 magnification 234x*
  • H12.5 magnification 12x
  • H20 magnification 70x
  • Further details on the telescope:
  • Focal length 700 mm
  • Light intensity about 1:9.2
  • Max. Tripod height: Approx. 131 cm
  • Min. Tripod height approx. 121 cm
  • Magnification max. 350 x
  • Min. Zoom 35 x

Scope of delivery

  • 1x telescope
  • 1x Finder scope
  • 4x eye-catching
  • 1x Barlow lense 2x
  • 1x Moon filter
  • 1x mounting
  • 1x Stand

Hints

TIPS AND TRICKS
You can find further technical properties of the TELESCOPE in the chapter "SPECIFICATIONS". In addition, the DOWNLOAD tab provides useful TIPS and TRICKS to help you use your Astro tele telescope.
PLEASE NOTE:
• NEVER look directly into the sun or near the sun through the telescope or the viewfinder! There is a risk of blinding!
• The telescope is not a toy! Children must not use the telescope without supervision of adults.

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.