• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Visomar 60/700 Junior Lens telescope

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bresser Optik Visomar 60/700 Junior Lens telescope

  • Magnification Max 262x
  • Refracting telescope with a 60 mm lens diameter and 700 mm focal length
  • Incl. 3 eyepieces "
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

  • Tripod height 670 to 1200 mm
Product type

Refractor

Focal length

700 mm

Magnification (min.)

35 x

Lens Ø

60 mm

Magnification (max.)

175 x

Dim

(Ø x L) 90 mm x 690 mm

Resolution

2.2 arcsecs

Type

Achromatic

Slow motion

Manual

Material

Aluminium

Plastic

Mounting type

Azimuthal

Eyepiece tube

31.7 mm

Length

690 mm

(Ø)

90 mm

Magnification

35 up to 175 x

Focal ratio

11.6

Magnification

35 - 262 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 860785 Bresser Optik Visomar 60/700 Junior Lens telescope

Warranty Terms

Warranty Terms 860785 Bresser Optik Visomar 60/700 Junior Lens telescope

Description

Try somethign different one your next night hike use the Bresser Optik Visomar 60/700 Junior Lens telescope for stargazing This telescopic lens gives one the ability to - conveniently packaged in a box, it is also ideally suited for use on the go. Also included is a handy tripod, perfect for mounting your telescope!

Scope of delivery

  • 3 eyepieces, H-20 / H-12, 5 and SR-4 mm
  • Height adjustable aluminum tripod
  • diagonal mirror for terrestrial
  • Compass
  • Erecting lens 1.5x viewfinder
  • 5 x 24 Astronomy Software
  • Hard case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.46€ 225.46*

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.